Sign in to ask questions about the Honeywell LS3YVC1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LS3YVC1E technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Contact Material | Gold |
| Current Rating | 50mA |
| Max Current Rating | 50mA |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Screw |
| Operating Force | 1779N |
| Operating Position | 2.335inch |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Pretravel | 178mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS3YVC1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.