The LS4A1A is a 10A SPDT switch from Honeywell, rated for 600V AC and 250V DC. It has a through hole mount with a right angle orientation. The switch operates within a temperature range of -12°C to 121°C and is compliant with RoHS regulations. It is part of the HDLS series and features a solder termination.
Sign in to ask questions about the Honeywell LS4A1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LS4A1A technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Through Hole, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HDLS |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS4A1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
