The Honeywell LS4A1E is a screw mount limit switch with a DC rated voltage of 60V and a current rating of 50mA. It operates within a temperature range of -12°C to 121°C. The switch is approved to UL, CSA, CE, and CCC standards. It features a gold contact material and a right-angle orientation. The switch is RoHS compliant and has a screw termination.
Honeywell LS4A1E technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Contact Material | Gold |
| Current Rating | 50mA |
| Max Current Rating | 50mA |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HDLS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.