
The HDLS Series 250V 10A right angle DPDT switch from Honeywell features a screw termination and is RoHS compliant. It has a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is approved by UL, CSA, CE, and CCC. It is rated for 600V AC and 250V DC.
Sign in to ask questions about the Honeywell LS4A2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LS4A2B technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HDLS |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS4A2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
