The LS4A3K-1B is a 10A chassis mount SPDT snap action switch from Honeywell, rated for 120V AC and 115V DC. It features a right angle orientation and is compliant with IP67 ratings. The switch has a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. It is approved by UL, CSA, CE, and CCC, and is RoHS compliant.
Sign in to ask questions about the Honeywell LS4A3K-1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LS4A3K-1B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 62mm |
| Length | 106.7mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 41.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS4A3K-1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.