The LS4A3K-7AA is a rotary limit switch from Honeywell with a current rating of 10A and a voltage rating of 600V AC and 250V DC. It features a snap action contact type and a throw configuration of SPDT. The switch is rated for operation between -12°C and 121°C and is compliant with UL, CSA, CE, and CCC approvals. It has a right angle orientation and a screw mount termination, making it suitable for use in a variety of applications.
Sign in to ask questions about the Honeywell LS4A3K-7AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LS4A3K-7AA technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 42mm |
| Length | 75.8mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HDLS |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS4A3K-7AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.