
SPDT limit switch with snap-action contacts, featuring a top roller plunger actuator and screw termination. Rated for 10A at 120V AC and 115V DC, with an operating force of 1779N and linear overtravel of 0.19 inches. This chassis-mount switch offers IP67 protection, operates between -12°C and 93°C, and is RoHS compliant. Approvals include UL, CSA, CE, and CCC.
Sign in to ask questions about the Honeywell LS4D3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LS4D3K technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 62mm |
| Length | 106.7mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 178mm |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 41.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS4D3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
