
The HDLS Series 10A SPDT limit switch from Honeywell is a screw mount device with a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. It features a DC rated voltage of 250V and an AC voltage rating of 600V. The switch is RoHS compliant and has approvals from UL, CSA, CE, and CCC. It has a current rating of 10A and an operating force of 278N.
Sign in to ask questions about the Honeywell LS4J1A-7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LS4J1A-7A technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Screw |
| Operating Force | 278N |
| Orientation | Straight |
| Package Quantity | 1 |
| Pretravel | 254mm |
| RoHS Compliant | Yes |
| Series | HDLS |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS4J1A-7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.