The HDLS Series 10A SPDT limit switch from Honeywell features a screw mount package and operates within a temperature range of -12°C to 93°C. It has a current rating of 10A and a voltage rating of 250V DC and 600V AC. The switch is RoHS compliant and meets various approvals including UL, CSA, CE, and CCC. It has a throw configuration of SPDT and an operating force of 139N with a pretravel of 102mm.
Honeywell LS4J1A-7M technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Screw |
| Operating Force | 139N |
| Orientation | Straight |
| Package Quantity | 1 |
| Pretravel | 102mm |
| RoHS Compliant | Yes |
| Series | HDLS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.