
The HDLS Series 10A SPDT screw terminal basic switch from Honeywell features a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. It has a current rating of 10A and is approved by UL, CSA, CE, and CCC. The switch is RoHS compliant and has a throw configuration of SPDT. It is available in a screw termination package with a straight orientation and a pretravel of 38mm.
Honeywell LS4J1A-7N technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Screw |
| Operating Force | 195N |
| Orientation | Straight |
| Package Quantity | 1 |
| Pretravel | 38mm |
| RoHS Compliant | Yes |
| Series | HDLS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
