Switch Limit N.O./N.C. DPDT Wobble Conduit 10A 24VDC Rotary Screw Mount Automotive
Honeywell LS4J2B-7N technical specifications.
| Current Rating | 10A |
| Operating Force | 1.95N |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | HDLS |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.