Honeywell LS4K1A-8C technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Screw |
| Operating Force | 195N |
| Orientation | Straight |
| Package Quantity | 1 |
| Pretravel | 51mm |
| RoHS Compliant | Yes |
| Series | HDLS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS4K1A-8C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.