Honeywell LS4N1A technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 61.9mm |
| Height | 106.78mm |
| Length | 41.15mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HDLS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS4N1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.