The LS4W1A is a 10A SPDT screw mount limit switch from Honeywell, rated for 250V DC and 600V AC. It has a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. The switch is screw mount and has a throw configuration of SPDT. It is not RoHS compliant.
Sign in to ask questions about the Honeywell LS4W1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LS4W1A technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Screw |
| Operating Force | 2669N |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Pretravel | 254mm |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LS4W1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.