Sign in to ask questions about the Honeywell LS4YEC1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LS4YEC1A technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Screw |
| Operating Force | 2669N |
| Operating Position | 330mm |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Pretravel | 254mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS4YEC1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
