
SPDT snap-action limit switch with a rotary actuator, rated for 10A at 600V AC or 115V DC. Features side rotary operation with conduit termination and screw mounting. Operating temperature range from -12°C to 121°C, with IP67 ingress protection. Approvals include UL, CSA, CE, EN, NEMA, and CCC. RoHS compliant.
Sign in to ask questions about the Honeywell LSA1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSA1A technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, EN, NEMA, CCC |
| Package/Case | 600 |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 61.9mm |
| Height | 106.78mm |
| Length | 41.15mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Plug-In, Screw, Front |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LSA |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 115V |
| Width | 1.62inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSA1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
