
The LSA1A-1B is a 10A SPDT on-moment rotary switch from Honeywell, designed for chassis mount applications. It features a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is rated for 120V AC and 115V DC and has an IP65 rating for dust and water resistance. It is compliant with UL, CSA, CE, and CCC approvals and meets RoHS requirements.
Honeywell LSA1A-1B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 106.7mm |
| Length | 41.1mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LSA |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSA1A-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.