
The LSA1A-1C is a rotary limit switch from Honeywell with a current rating of 10A and a voltage rating of 120V AC and 115V DC. It has a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is mounted via screws and is designed for use in chassis mount applications. It is compliant with UL, CSA, CE, and CCC approvals and is RoHS compliant.
Sign in to ask questions about the Honeywell LSA1A-1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSA1A-1C technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSA |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSA1A-1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
