
The LSA1A-1D is a 10A rotary switch with a chassis mount configuration, suitable for operating within a temperature range of -12°C to 121°C. It features a SPDT throw configuration and is rated for 120V AC and 115V DC. The switch is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Honeywell LSA1A-1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSA1A-1D technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSA1A-1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.