Sign in to ask questions about the Honeywell LSA1A-1L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSA1A-1L technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | HDLS |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LSA1A-1L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
