
The LSA1A-1M is a rotary limit switch with a current rating of 10A and a DC rated voltage of 115V. It operates within a temperature range of -12°C to 121°C and is RoHS compliant. The switch features a chassis mount with screw termination and a right-angle orientation. It is approved by UL, CSA, CE, and CCC, and is packaged in bulk.
Sign in to ask questions about the Honeywell LSA1A-1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSA1A-1M technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSA1A-1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.