This SPDT limit switch from Honeywell features a screw mount package and operates within a temperature range of -12°C to 121°C. It is approved to UL, CSA, CE, and CCC standards. The switch has a termination of conduit and a throw configuration of SPDT.
Honeywell LSA1A-2E technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | HDLS |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.