
The LSA1A-4N is a rotary limit switch with a current rating of 10A and a voltage rating of 120V AC or 115V DC. It is designed for chassis mount and has a temperature range of -12°C to 121°C. The switch is RoHS compliant and meets various approvals including UL, CSA, CE, and CCC. It features a right-angle orientation and a SPDT throw configuration.
Sign in to ask questions about the Honeywell LSA1A-4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSA1A-4N technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSA |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSA1A-4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
