
The LSA1AB is a rotary limit switch with a current rating of 10A and a voltage rating of 120V AC and 115V DC. It features a snap action contact type and a SPDT throw configuration. The switch is designed for chassis mount and has a right angle orientation. It is rated for operation between -12°C and 100°C and is compliant with UL, CSA, CE, and CCC approvals. The switch is also RoHS compliant and has an IP67 rating for waterproof and dust tight performance.
Sign in to ask questions about the Honeywell LSA1AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSA1AB technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 106.7mm |
| Length | 41.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP65 |
| RoHS Compliant | Yes |
| Series | LSA |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSA1AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.