
The LSA1AB-1B is a rotary limit switch from Honeywell with a SPDT throw configuration and a voltage rating of 115V DC and 120V AC. It is designed for chassis mount applications and features an IP67 rating for waterproof and dust tight operation. The switch is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -12°C. It is compliant with UL, CSA, CE, and CCC approvals and is packaged in bulk.
Sign in to ask questions about the Honeywell LSA1AB-1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSA1AB-1B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSA1AB-1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.