Honeywell LSA1AC-4M technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -12°C |
| Mount | Through Hole, Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LSA1AC-4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
