Sign in to ask questions about the Honeywell LSA1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSA1E technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, EN, NEMA |
| Contact Material | Gold |
| Contact Type | Snap Action |
| Current Rating | 50mA |
| Depth | 106.7mm |
| Length | 41.1mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw, Front |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | LSA |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSA1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
