
This 50mA SPDT limit switch from Honeywell features a right-angle orientation and screw mount, with a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. It is approved by UL, CSA, CE, and CCC, and is RoHS compliant. The switch has a DC rated voltage of 60V and an AC voltage rating of 250V. It is available in a bulk packaging configuration with a single unit per package.
Sign in to ask questions about the Honeywell LSA1E-1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSA1E-1B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Contact Material | Gold |
| Current Rating | 50mA |
| Max Current Rating | 50mA |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSA |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSA1E-1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.