
The LSA2B-1B is a rotary DPDT switch with a current rating of 10A and a voltage rating of 120V AC and 115V DC. It is designed for chassis mount applications and features a right-angle orientation. The switch operates within a temperature range of -12°C to 121°C and is compliant with UL, CSA, CE, and CCC approvals. It is also RoHS compliant and available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LSA2B-1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSA |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSA2B-1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
