
The LSA2B-2B is a rotary limit switch with a current rating of 10A and a DC rated voltage of 115V. It has a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is chassis mount and has a right angle orientation. It is approved by UL, CSA, CE, and CCC and is RoHS compliant. The switch has a DPDT throw configuration and a conduit termination.
Sign in to ask questions about the Honeywell LSA2B-2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSA2B-2B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSA |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSA2B-2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
