This rotary limit switch is a part of the HDLS series from Honeywell, featuring a DC rated voltage of 115V and an AC voltage rating of 120V. It has a temperature range of -12°C to 121°C and is designed for chassis mount applications. The switch has a DPDT throw configuration and is terminated with a plug. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LSA2B3-5C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSA2B3-5C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.