
The HDLS Series SPDT right angle on-mom switch from Honeywell is a basic and snap action switch rated for 10A and 120V AC, with a DC rated voltage of 115V. It features a chassis mount with screw termination and is RoHS compliant. The switch operates within a temperature range of -12°C to 121°C and meets various approvals including UL, CSA, CE, and CCC.
Sign in to ask questions about the Honeywell LSA3K-1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSA3K-1B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSA3K-1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
