
The LSA3K-1D is a rotary limit switch with a current rating of 10A and a voltage rating of 120V AC or 115V DC. It has a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is chassis mountable with a screw termination and a SPDT throw configuration. It is RoHS compliant and meets UL, CSA, CE, and CCC approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LSA3K-1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSA |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSA3K-1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
