
This rotary limit switch is designed for use in industrial applications, with a current rating of 10A and a voltage rating of 120V AC or 115V DC. It has a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is mounted to a chassis using screws and features a right-angle orientation. It is compliant with various international safety standards, including UL, CSA, CE, and CCC.
Honeywell LSA3K-2B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSA |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
No datasheet is available for this part.