
The LSA3K-4R is a rotary limit switch with a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. It is designed for chassis mount and screw termination, with a right-angle orientation. The switch is rated for 120V AC and 115V DC and is approved for use in applications with UL, CSA, CE, and CCC certifications. The switch is not RoHS compliant and is packaged in bulk.
Sign in to ask questions about the Honeywell LSA3K-4R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSA3K-4R technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LSA3K-4R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
