The LSA3K4-1B is a rotary limit switch from Honeywell, designed for use in applications where a high level of reliability is required. It features a SPDT throw configuration and is rated for 120V AC and 115V DC. The switch has a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. It is mounted via a screw termination and is available in bulk packaging. The LSA3K4-1B is not RoHS compliant.
Sign in to ask questions about the Honeywell LSA3K4-1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSA3K4-1B technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LSA3K4-1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.