
SPDT snap-action limit switch with a side rotary actuator, featuring a 10A contact current rating and 600V AC / 115V DC voltage rating. This switch offers conduit termination and screw mounting for chassis or front installation, with a right-angle orientation. Operating within a temperature range of -12°C to 93°C, it is IP65 rated and RoHS compliant, with UL, CSA, CE, EN, NEMA, and CCC approvals.
Honeywell LSA5A technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, EN, NEMA, CCC |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 61.9mm |
| Height | 106.78mm |
| Length | 41.15mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw, Front |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LSA |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 115V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSA5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.