
The LSA5A-1B is a 6A SPDT limit switch with a chassis mount and screw termination, rated for 120V AC and 115V DC. It has a maximum operating temperature range of -12°C to 121°C and is compliant with UL, CSA, CE, and CCC approvals. The switch has a right-angle orientation and is available in a bulk packaging. It is also RoHS compliant and has an IP65 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LSA5A-1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 106.7mm |
| Length | 41.1mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSA5A-1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.