The LSA6B-1A is a rotary limit switch from Honeywell, rated for 10A at 120V AC and 115V DC. It operates within a temperature range of -12°C to 121°C and meets UL, CSA, CE, and CCC approvals. This switch is packaged in bulk and features a screw mount design, making it suitable for chassis mount applications.
Honeywell LSA6B-1A technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSA |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
No datasheet is available for this part.