
The HDLS Series Right Angle DPDT Limit Switch is a rotary actuator type switch with a chassis mount and screw termination. It is approved for use in UL, CSA, CE, and CCC applications. The switch operates within a temperature range of -12°C to 121°C and is RoHS compliant. It features a throw configuration of DPDT and a voltage rating of 120V AC and 115V DC.
Honeywell LSA6B-1D technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
No datasheet is available for this part.