
DPDT snap-action limit switch with a side rotary actuator, designed for automotive applications. Features a 10A contact current rating and a 600V AC / 24V DC voltage rating. Offers both normally open (N.O.) and normally closed (N.C.) configurations with conduit termination. Chassis, screw, and front mounting options are available, with a right-angle orientation. Rated IP65 for environmental protection and compliant with UL, CSA, CE, EN, and NEMA standards.
Honeywell LSA7L technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, EN, NEMA |
| Package/Case | 600 |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 119mm |
| Length | 47.8mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount, Screw, Front |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LSA |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 115V |
| Width | 45.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSA7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
