The LSA7L3-1B is a rotary limit switch with a current rating of 10A and a DC rated voltage of 115V. It has a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is mounted to a chassis and features a DPDT throw configuration. It is RoHS compliant and available in a screw mount package.
Sign in to ask questions about the Honeywell LSA7L3-1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSA7L3-1B technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSA7L3-1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.