
The HDLS Series Right Angle On-Mom Limit Switch is a chassis mount, screw type device with a SPDT throw configuration. It operates within a temperature range of -12°C to 93°C and is compliant with UL, CSA, CE, and CCC approvals. The switch is rated for 115V DC and 120V AC and is packaged in bulk.
Sign in to ask questions about the Honeywell LSA9EDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSA9EDD technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSA9EDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.