
This rotary snap action switch has a contact current rating of 10A and a voltage rating of 120V AC and 115V DC. It is designed for chassis mount and has a maximum operating temperature of 121°C and a minimum operating temperature of -1°C. The switch is rated for IP65 and is compliant with RoHS regulations. It has a throw configuration of SPDT and a termination of conduit.
Sign in to ask questions about the Honeywell LSB1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSB1A technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 106.8mm |
| Length | 41.1mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSB |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSB1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.