Switch Limit N.O./N.C. SPDT Top Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LSB1A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LSB |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LSB1A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.