Switch Limit N.O./N.C. SPDT Top Rotary with Adjustable Roller Lever Conduit 10A 24VDC Rotary Screw Mount Automotive
Honeywell LSB5A-2D technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Not Compliant |
No datasheet is available for this part.