
SPDT momentary snap-action switch featuring a top plain plunger actuator and screw terminals. Rated for 10A at 240VDC and 600VAC, with a DC rating of 115V. Constructed with silver contacts and a chassis mount design, this switch operates within a temperature range of -12°C to 93°C. It boasts IP65 ingress protection and is RoHS compliant.
Honeywell LSC1A technical specifications.
| Actuator Type | TOP PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 99.1mm |
| Length | 41.1mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 178mm |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSC |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 115V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSC1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.