
SPDT snap-action limit switch featuring a top roller plunger actuator with screw mounting. Rated for 10A at 24VDC and 600VAC, with a DC voltage rating of 115V. Offers a linear operating force of 1779N, pretravel of 178mm, and overtravel of 0.19 inches. Constructed with silver contacts and a conduit termination, this switch operates within a temperature range of -12°C to 93°C. Approvals include UL and CSA, with RoHS compliance.
Honeywell LSD1A technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 2.43inch |
| Length | 4.19inch |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 178mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSD |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 115V |
| Width | 1.62inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSD1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
