
The LSD1A6 is a 115V DC rated, 10A current rating, SPDT switch with on-mom operation. It is designed for chassis mount with screw termination and is compliant with RoHS regulations. The switch has a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. It is approved by UL, CSA, CE, and CCC standards.
Sign in to ask questions about the Honeywell LSD1A6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSD1A6 technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Operating Position | 559mm |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 178mm |
| RoHS Compliant | Yes |
| Series | LSD |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSD1A6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.