
DPDT momentary snap-acting switch with screw terminals and a top roller plunger actuator. Rated for 10A at 120VAC and 115VDC, featuring a robust operating force of 1779N and IP65 protection. Operating temperature range is -12°C to 93°C. Approvals include UL, CSA, CE, and CCC, with RoHS compliance. Chassis and screw mounting options are available.
Honeywell LSD2B technical specifications.
| Actuator Type | TOP ROLLER PLUNGER |
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 45.34mm |
| Height | 138.43mm |
| Length | 47.63mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 178mm |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | LSD |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 45.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSD2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.